
XS108B3PAM8 | |
|---|---|
DigiKey Part Number | 5452-XS108B3PAM8-ND |
Manufacturer | |
Manufacturer Product Number | XS108B3PAM8 |
Description | INDUCTIVE SENSOR XS1 M8, L42.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP65, IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP65, IP67 |
Sensing Distance 0.098" (2.5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £72.00000 | £72.00 |
| 5 | £66.82400 | £334.12 |
| 10 | £64.89400 | £648.94 |
| 25 | £62.58400 | £1,564.60 |
| 50 | £61.00260 | £3,050.13 |
| 100 | £59.55080 | £5,955.08 |
| Unit Price without VAT: | £72.00000 |
|---|---|
| Unit Price with VAT: | £86.40000 |

