
XCSP3918G13 | |
|---|---|
DigiKey Part Number | 5452-XCSP3918G13-ND |
Manufacturer | |
Manufacturer Product Number | XCSP3918G13 |
Description | SWITCH SAFETY LMT 3PST 1.5A 240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-2NC/1NO Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Telemecanique Sensors | Voltage Rating - DC 250 V |
Series | Actuator Type Side Rotary, Roller |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit 3PST-2NC/1NO | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Switch Function On-Off, Off-On | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 1.5A (AC), 100mA (DC) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.28000 | £70.28 |
| Unit Price without VAT: | £70.28000 |
|---|---|
| Unit Price with VAT: | £84.33600 |

