
XCKP2145G11 | |
|---|---|
DigiKey Part Number | 5452-XCKP2145G11-ND |
Manufacturer | |
Manufacturer Product Number | XCKP2145G11 |
Description | SWITCH LIMIT DPDT 3A 240V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Lever, Roller |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPDT (DB/DM) | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.99000 | £61.99 |
| 10 | £51.32600 | £513.26 |
| 25 | £47.60760 | £1,190.19 |
| 50 | £44.97260 | £2,248.63 |
| 100 | £42.48070 | £4,248.07 |
| Unit Price without VAT: | £61.99000 |
|---|---|
| Unit Price with VAT: | £74.38800 |

