
XCKMR44D1H29 | |
|---|---|
DigiKey Part Number | 5452-XCKMR44D1H29-ND |
Manufacturer | |
Manufacturer Product Number | XCKMR44D1H29 |
Description | SWITCH LIMIT 4PST 3A 240V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch 4PST-2NO/2NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Telemecanique Sensors | Voltage Rating - DC 250 V |
Series | Actuator Type Side Rotary, Adjustable Rod |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit 4PST-2NO/2NC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Switch Function On-Off, Off-On | Mechanical Life 2,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £462.87000 | £462.87 |
| 10 | £452.38200 | £4,523.82 |
| Unit Price without VAT: | £462.87000 |
|---|---|
| Unit Price with VAT: | £555.44400 |

