Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCKJ110541H29

DigiKey Part Number
5452-XCKJ110541H29-ND
Manufacturer
Manufacturer Product Number
XCKJ110541H29
Description
SWITCH LIMIT SPDT 3A 240V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 V
Manufacturer
Telemecanique Sensors
Actuator Type
Side Rotary, Adjustable Roller
Series
Mounting Type
Chassis Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
SPDT
Mechanical Life
30,000,000 Cycles
Switch Function
On-On
Electrical Life
5,000,000 Cycles
Current Rating (Amps)
3A (AC), 270mA (DC)
Operating Temperature
-25°C ~ 70°C
Voltage Rating - AC
240 V
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£148.92000£148.92
10£134.07300£1,340.73
Manufacturers Standard Package
Unit Price without VAT:£148.92000
Unit Price with VAT:£178.70400