
XCKJ10511D | |
|---|---|
DigiKey Part Number | 5452-XCKJ10511D-ND |
Manufacturer | |
Manufacturer Product Number | XCKJ10511D |
Description | SWITCH LIMIT DPST 3A 50V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Manufacturer Telemecanique Sensors | Actuator Type Side Rotary, Roller |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Mechanical Life 30,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £143.54000 | £143.54 |
| 10 | £118.83400 | £1,188.34 |
| 25 | £110.21880 | £2,755.47 |
| 50 | £104.11280 | £5,205.64 |
| Unit Price without VAT: | £143.54000 |
|---|---|
| Unit Price with VAT: | £172.24800 |

