
XCKJ10511 | |
|---|---|
DigiKey Part Number | 5452-XCKJ10511-ND |
Manufacturer | |
Manufacturer Product Number | XCKJ10511 |
Description | SWITCH LIMIT DPDT 3A 240V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Side Rotary, Roller |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit DPDT (DB/DM) | Mechanical Life 30,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £119.71000 | £119.71 |
| 10 | £99.10500 | £991.05 |
| 25 | £91.92080 | £2,298.02 |
| 50 | £86.82880 | £4,341.44 |
| Unit Price without VAT: | £119.71000 |
|---|---|
| Unit Price with VAT: | £143.65200 |

