Image for SM851A2436 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM851A2436

DigiKey Part Number
5452-SM851A2436-ND
Manufacturer
Manufacturer Product Number
SM851A2436
Description
MICROSONIC THRU BEAM RECEIVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 200kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Telemecanique Sensors
Frequency
200kHz
Series
Voltage - Rated
12 V ~ 24 V
Packaging
Box
Operating Temperature
0°C ~ 60°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£230.50000£230.50
Manufacturers Standard Package
Unit Price without VAT:£230.50000
Unit Price with VAT:£276.60000