Ultrasonic Sensor 500kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM606A67400

DigiKey Part Number
5452-SM606A67400-ND
Manufacturer
Manufacturer Product Number
SM606A67400
Description
SUPERPROX ULTRASONIC ANALOG SENS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 500kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
500kHz
Manufacturer
Telemecanique Sensors
Voltage - Rated
15 V ~ 24 V
Series
Beam Angle
10°
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£530.79000£530.79
Manufacturers Standard Package
Unit Price without VAT:£530.79000
Unit Price with VAT:£636.94800