
9036GG2 | |
|---|---|
DigiKey Part Number | 5452-9036GG2-ND |
Manufacturer | |
Manufacturer Product Number | 9036GG2 |
Description | SENSOR LEVEL LIQ SWITCH DPST/NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch DPST-NC Output Chassis Mount, Screw Mount |
Datasheet | Datasheet |
Category | Output Configuration DPST-NC |
Manufacturer Telemecanique Sensors | Minimum Liquid Specific Gravity 0.85 |
Packaging Box | Mounting Type Chassis Mount, Screw Mount |
Part Status Active | Material - Housing & Prism Polyphenylene (PPE), Thermoplastic |
Type Liquid | Operating Temperature -30°C ~ 104°C |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £95.09000 | £95.09 |
| 5 | £88.49800 | £442.49 |
| 10 | £86.04300 | £860.43 |
| 25 | £83.10320 | £2,077.58 |
| 50 | £81.08980 | £4,054.49 |
| Unit Price without VAT: | £95.09000 |
|---|---|
| Unit Price with VAT: | £114.10800 |

