
9036DR31 | |
|---|---|
DigiKey Part Number | 5452-9036DR31-ND |
Manufacturer | |
Manufacturer Product Number | 9036DR31 |
Description | SENSOR LEVEL LIQ SWITCH DPST/NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch DPST-NC Output Chassis Mount, Screw Mount |
Datasheet | Datasheet |
Category | Output Configuration DPST-NC |
Manufacturer Telemecanique Sensors | Minimum Liquid Specific Gravity 0.85 |
Packaging Box | Mounting Type Chassis Mount, Screw Mount |
Part Status Active | Material - Housing & Prism Aluminum |
Type Liquid | Operating Temperature -30°C ~ 104°C |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £293.36000 | £293.36 |
| 5 | £276.02000 | £1,380.10 |
| 10 | £269.55000 | £2,695.50 |
| 25 | £261.80400 | £6,545.10 |
| Unit Price without VAT: | £293.36000 |
|---|---|
| Unit Price with VAT: | £352.03200 |

