
9036DG2 | |
|---|---|
DigiKey Part Number | 5452-9036DG2-ND |
Manufacturer | |
Manufacturer Product Number | 9036DG2 |
Description | SENSOR LEVEL LIQ SWITCH DPST/NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch DPST-NC Output Chassis Mount, Screw Mount |
Datasheet | Datasheet |
Category | Output Configuration DPST-NC |
Manufacturer Telemecanique Sensors | Minimum Liquid Specific Gravity 0.85 |
Packaging Box | Mounting Type Chassis Mount, Screw Mount |
Part Status Active | Material - Housing & Prism Polypropylene (PP) |
Type Liquid | Operating Temperature -30°C ~ 104°C |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.54000 | £52.54 |
| 5 | £48.60000 | £243.00 |
| 10 | £47.13000 | £471.30 |
| 25 | £45.37280 | £1,134.32 |
| 50 | £44.17020 | £2,208.51 |
| 100 | £43.06570 | £4,306.57 |
| Unit Price without VAT: | £52.54000 |
|---|---|
| Unit Price with VAT: | £63.04800 |

