600 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, RS232, USB Interface LCD - Color (Touch) Display 2 Analog Channel 400V Record, Save, Trend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, RS232, USB Interface LCD - Color (Touch) Display 2 Analog Channel 400V Record, Save, Trend

WAVESURFER 62MXS-B

DigiKey Part Number
WAVESURFER62MXS-B-ND
Manufacturer
Manufacturer Product Number
WAVESURFER 62MXS-B
Description
DGTL O-SCOPE 600MHZ 5GS/S 2CH
Customer Reference
Detailed Description
600 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, RS232, USB Interface LCD - Color (Touch) Display 2 Analog Channel 400V Record, Save, Trend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Obsolete
Type
Bench, Digital
Bandwidth
600 MHz
Channels
2 Analog
Display Type
LCD - Color (Touch)
Interface
Ethernet, GPIB, RS232, USB
Memory Size
32Mpts
Function
Record, Save, Trend
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
5G
Input Impedance
1M - 16pF
Rise Time (Typ)
525 ps
Voltage - Input (Max)
400V
Voltage - Supply
90 ~ 264VAC
Includes
Manual, Software, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.