
HVFO-1M-FIBER | |
|---|---|
DigiKey Part Number | HVFO-1M-FIBER-ND |
Manufacturer | |
Manufacturer Product Number | HVFO-1M-FIBER |
Description | OSCOPE PROBE 60MHZ |
Customer Reference | |
Detailed Description | Differential 60MHz 39.370" (1000.00mm) Black, Blue, Green Oscilloscope Probe Test Lead Input Resistance 60V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Differential | |
Attenuation Value | - | |
Bandwidth | 60MHz | |
Resistance - Input | - | |
Voltage - Max | 60V | |
Capacitance - Input | - | |
Cable Length | 39.370" (1000.00mm) | |
Color | Black, Blue, Green | |
Includes | Battery, Probes | |
Base Product Number |

