What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

IM75-NIST

DigiKey Part Number
IM75-NIST-ND
Manufacturer
Manufacturer Product Number
IM75-NIST
Description
FLIR INDUSTRIAL INSULATION TESTE
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD, Dual, Bar Graph Display Voltage, Resistance, Capacitance, Frequency Continuity, Diode Test, Insulation Test Function Features Backlight, Data Logging, Hold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne FLIR Commercial Systems
Series
Packaging
Bulk
Part Status
Obsolete
Style
Handheld
Type
Digital (DMM)
Display Digits
4.0
Display Type
LCD, Dual, Bar Graph
Function
Voltage, Resistance, Capacitance, Frequency
Functions, Extra
Continuity, Diode Test, Insulation Test
Features
Backlight, Data Logging, Hold
Ranging
Auto
Response
True RMS
Ratings
CAT III 1000V, CAT IV 600V
Includes
Calibration Certificate, Case, Clips, Strap, Test Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.