
CM74 | |
|---|---|
DigiKey Part Number | CM74EXTECH-ND |
Manufacturer | |
Manufacturer Product Number | CM74 |
Description | FLIR COMMERCIAL 600A AC/DC CLAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 600A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 600A | |
Ratings | CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £205.25083 | £2,463.01 |
| Unit Price without VAT: | £205.25083 |
|---|---|
| Unit Price with VAT: | £246.30100 |

