
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tekscan | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Operating Force | 45.36kgf (100lbs) | |
Output | Voltage | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 9.53mm | |
Includes | Sensor, Resistor, Capacitors | |
Operating Temperature | -40°C ~ 60°C |



