
VLI-AR0822-C-S72-IR | |
|---|---|
DigiKey Part Number | 1405-VLI-AR0822-C-S72-IR-ND |
Manufacturer | |
Manufacturer Product Number | VLI-AR0822-C-S72-IR |
Description | FPDLINK-III IP68 CAMERA WITH ONS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monochrome, RGB 3848 x 2168 Rolling CMOS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome, RGB | |
Resolution | 3848 x 2168 | |
Frames per Second | 30.0 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | AR0822 | |
Type | CMOS | |
Interface | - | |
Pixel Size | 2µm x 2µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.161" L x 1.161" W (29.50mm x 29.50mm) | |
Height (Max) | 1.291" (32.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £177.99000 | £177.99 |
| Unit Price without VAT: | £177.99000 |
|---|---|
| Unit Price with VAT: | £213.58800 |

