Image for VCI-AR0822-C-S72-IR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCI-AR0822-C-S72-IR

DigiKey Part Number
1405-VCI-AR0822-C-S72-IR-ND
Manufacturer
Manufacturer Product Number
VCI-AR0822-C-S72-IR
Description
USB3 TYPE-C CAMERA WITH ONSEMI A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Monochrome, RGB 3848 x 2168 Rolling CMOS USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TechNexion
Series
-
Packaging
Bulk
Part Status
Active
Color
Monochrome, RGB
Resolution
3848 x 2168
Frames per Second
51.0
Shutter
Rolling
Lens Mount
S
Sensor
AR0822
Type
CMOS
Interface
USB
Pixel Size
2µm x 2µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.161" L x 1.161" W (29.50mm x 29.50mm)
Height (Max)
1.130" (28.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£177.56000£177.56
Manufacturers Standard Package
Unit Price without VAT:£177.56000
Unit Price with VAT:£213.07200