H2F0.98BK25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 3
Unit Price: £176.61000
Datasheet
Fabric Heat Shrink 2 to 1 0.98" (24.9mm) x 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2F0.98BK25

DigiKey Part Number
1030-H2F0.98BK25-ND
Manufacturer
Manufacturer Product Number
H2F0.98BK25
Description
2:1 FAB HEATSHRINK BLK 25MM 25'
Customer Reference
Detailed Description
Fabric Heat Shrink 2 to 1 0.98" (24.9mm) x 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Obsolete
Shrinkage Ratio
2 to 1
Length
25.00' (7.62m)
Diameter - Inner, Recovered
0.49" (12.4mm)
Diameter - Inner, Supplied
0.98" (24.9mm)
Wall Thickness - Nonrecovered
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes