
TPLH-3R0/35WR12X46 | |
|---|---|
DigiKey Part Number | 2085-TPLH-3R0/35WR12X46-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-3R0/35WR12X46 |
Description | CAP 35F 3.0V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 F (EDLC) Supercapacitor 3 V Radial, Can 16mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 35 F | |
Tolerance | ±5% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.209" (5.30mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.81000 | £3.81 |
| 10 | £2.78400 | £27.84 |
| 50 | £2.31540 | £115.77 |
| 100 | £2.15710 | £215.71 |
| 500 | £1.86452 | £932.26 |
| 1,000 | £1.76459 | £1,764.59 |
| 2,500 | £1.65169 | £4,129.23 |
| Unit Price without VAT: | £3.81000 |
|---|---|
| Unit Price with VAT: | £4.57200 |

