
98-22008 | |
|---|---|
DigiKey Part Number | 4535-98-22008-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22008 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.102" (2.60mm) | |
Material | Silicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.39000 | £74.39 |
| 10 | £62.29100 | £622.91 |
| 25 | £59.26880 | £1,481.72 |
| 100 | £55.94760 | £5,594.76 |
| Unit Price without VAT: | £74.39000 |
|---|---|
| Unit Price with VAT: | £89.26800 |

