
420-0016-0500-0500 | |
|---|---|
DigiKey Part Number | 4535-420-0016-0500-0500-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 420-0016-0500-0500 |
Description | RFI ABSORB SHEET ALUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Absorbing Sheet Aluminum Alloy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Width | 1.969" (50.00mm) | |
Length | 1.969" (50.00mm) | |
Height | 0.063" (1.60mm) | |
Material | Aluminum Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -60°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £3.75000 | £75.00 |
| Unit Price without VAT: | £3.75000 |
|---|---|
| Unit Price with VAT: | £4.50000 |

