
2452652-1 | |
|---|---|
DigiKey Part Number | 4535-2452652-1-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 2452652-1 |
Description | RF EMI GASKET 300MM X 11.811" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket - Silicone Nickel Aluminum 11.811" (300.00mm) X 11.811" (300.00mm) X 0.063" (1.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Length | 11.811" (300.00mm) | |
Width | 11.811" (300.00mm) | |
Thickness - Overall | 0.063" (1.60mm) | |
Operating Temperature | -55°C ~ 125°C | |
Adhesive | - | |
Material | Silicone Nickel Aluminum | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £265.93000 | £265.93 |
| 10 | £229.87300 | £2,298.73 |
| 25 | £220.87240 | £5,521.81 |
| Unit Price without VAT: | £265.93000 |
|---|---|
| Unit Price with VAT: | £319.11600 |

