RFI Gasket Monel Alloy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132-0024-0048

DigiKey Part Number
4535-132-0024-0048-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
132-0024-0048
Description
RFI GASKET MON ALLOY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Gasket Monel Alloy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.189" (4.80mm)
Manufacturer
TE Kemtron
Length
82.02' (25.00m)
Packaging
Spool
Height
0.094" (2.40mm)
Part Status
Active
Material
Monel Alloy
Type
Gasket
Base Product Number
Shape
Rectangle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£184.56000£184.56
10£158.14600£1,581.46
25£151.55240£3,788.81
Manufacturers Standard Package
Unit Price without VAT:£184.56000
Unit Price with VAT:£221.47200