61-0163-023-P00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Intercontec
In Stock: 0
Unit Price: £14.66750
Image for 61-0163-023-P00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-0163-023-P00

DigiKey Part Number
2452-61-0163-023-P00-ND
Manufacturer
Manufacturer Product Number
61-0163-023-P00
Description
CONTACT PIN SZ 8MM CRIMP SILVER
Customer Reference
Detailed Description
Pin Contact Size 8mm Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Power, Machined
Contact Type
Pin
Contact Size
8mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
16mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes