
TCTL2-1-1/2-IV-U | |
|---|---|
DigiKey Part Number | 17-TCTL2-1-1/2-IV-U-ND |
Manufacturer | |
Manufacturer Product Number | TCTL2-1-1/2-IV-U |
Description | COMPRESSION CONNECTORS |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 1 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | - | |
Length - Overall | 4.820" (122.43mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.350" (8.89mm) | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |

