
GHFC-3-90(B6) | |
|---|---|
DigiKey Part Number | 17-GHFC-3-90(B6)-ND |
Manufacturer | |
Manufacturer Product Number | GHFC-3-90(B6) |
Description | WIRE SPLICE ENCLOSURE SYS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Enclosure System |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosure System | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | PowerGel Sealing Gel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £56.62000 | £56.62 |
| 6 | £45.60500 | £273.63 |
| 12 | £41.94333 | £503.32 |
| 24 | £39.05833 | £937.40 |
| Unit Price without VAT: | £56.62000 |
|---|---|
| Unit Price with VAT: | £67.94400 |

