
CPGI-CCS-18-10-C-100 | |
|---|---|
DigiKey Part Number | 17-CPGI-CCS-18-10-C-100-ND |
Manufacturer | |
Manufacturer Product Number | CPGI-CCS-18-10-C-100 |
Description | UTILUX-LUGS & LINKS |
Customer Reference | |
Detailed Description | Wire Ferrule Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Insulation | Non-Insulated | |
Style | - | |
Size | - | |
Length - Overall | - | |
Length - Pin | - | |
Color | - | |
Base Product Number |

