



2270024-1 | |
|---|---|
DigiKey Part Number | 17-2270024-1-ND |
Manufacturer | |
Manufacturer Product Number | 2270024-1 |
Description | CONN MALE COUPLER MINUS 10-12AWG |
Customer Reference | |
Detailed Description | Male Coupler Connector Minus 10 ~ 12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2270024-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 10 ~ 12 AWG | |
Base Product Number |


