
VF7-11F12 | |
|---|---|
DigiKey Part Number | 1111-VF7-11F12-ND |
Manufacturer | |
Manufacturer Product Number | VF7-11F12 |
Description | AUTOMOTIVE RELAYS SPST 12VDC PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer TE Connectivity AMP Connectors | Must Release Voltage 1.2 VDC |
Series | Operate Time 7 ms |
Packaging Bulk | Release Time 2 ms |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 167 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver Nickel (AgNi) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 70 A | Coil Resistance 90 Ohms |
Switching Voltage 14VDC - Nom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £16.90400 | £84.52 |
| Unit Price without VAT: | £16.90400 |
|---|---|
| Unit Price with VAT: | £20.28480 |

