
TRABT2100 | |
|---|---|
DigiKey Part Number | TRABT2100-ND |
Manufacturer | |
Manufacturer Product Number | TRABT2100 |
Description | RF ANT 217MHZ DOME NMO BASE MT |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 217MHz | |
Frequency Range | 210MHz ~ 225MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 5dBi | |
Power - Max | 60 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 3.500" (88.90mm) | |
Applications | - | |
Base Product Number |

