Parametric Equivalent

OJE-SS-124HMF,F000 | |
|---|---|
DigiKey Part Number | 1111-OJE-SS-124HMF,F000-ND |
Manufacturer | |
Manufacturer Product Number | OJE-SS-124HMF,F000 |
Description | POWER/SIGNAL RELAY 1 FORM A 24VD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CQC, cULus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.28 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | £1.20185 | £78.12 |
| Unit Price without VAT: | £1.20185 |
|---|---|
| Unit Price with VAT: | £1.44222 |


