Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OJE-SS-112LMH,000 | |
|---|---|
DigiKey Part Number | 1111-OJE-SS-112LMH,000-ND |
Manufacturer | |
Manufacturer Product Number | OJE-SS-112LMH,000 |
Description | LOW SIGNAL RELAYS-PCB SPST-NO 8A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OJE-SS-112LMH,000 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 70°C |
Contact Rating (Current) 8 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, cULus, TUV, VDE |
Load - Max Switching 2216VA, 240W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OJ-SS-112LMH,000 | TE Connectivity | 0 | 1111-OJ-SS-112LMH,000-ND | £1.14677 | Parametric Equivalent |
| OJ-SS-112LMH,000 | TE Connectivity Potter & Brumfield Relays | 911 | PB1658-ND | £1.72000 | Parametric Equivalent |
| OJE-SS-112LMH,000 | TE Connectivity Potter & Brumfield Relays | 0 | OJE-SS-112LMH,000-ND | £1.20101 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | £1.14677 | £74.54 |
| Unit Price without VAT: | £1.14677 |
|---|---|
| Unit Price with VAT: | £1.37612 |



