Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NT-MIL-1-1/4-0-SP | |
|---|---|
DigiKey Part Number | 1111-NT-MIL-1-1/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-1-1/4-0-SP |
Description | NT-MIL-1-1/4-0-SP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 1.75 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.087" (2.21mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Qualification AMS-DTL-23053/1 |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 100.0' (30.5m) | Shelf Life 24 Months |
Inner Diameter - Supplied 1.250" (31.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.714" (18.14mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTFR-1-1/4-0-SP | TE Connectivity | 0 | 1111-NTFR-1-1/4-0-SP-ND | £11.04500 | Parametric Equivalent |
| SFR-1-1/4-0-SP | TE Connectivity | 0 | 1111-SFR-1-1/4-0-SP-ND | £137.63290 | Parametric Equivalent |
| NT-MIL-1-1/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | NT-MIL-1-1/4-0-SP-ND | £7.40640 | Parametric Equivalent |
| NTFR-1-1/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-NTFR-1-1/4-0-SP-ND | £6.48690 | Parametric Equivalent |
| NTFR-1-1/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 162 | 844-NTFR-1-1/4-0-SP-DS-ND | £14.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £9.87080 | £493.54 |
| Unit Price without VAT: | £9.87080 |
|---|---|
| Unit Price with VAT: | £11.84496 |


