MTA206N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: £17.98820
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 109
Unit Price: £6.65000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: £10.40240
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: £9.11600
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: £11.63100
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: £7.55000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 220
Unit Price: £14.25000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 85
Unit Price: £17.90000
Datasheet
New Product
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA206N

DigiKey Part Number
1111-MTA206N-ND
Manufacturer
Manufacturer Product Number
MTA206N
Description
TOGGLE SW DPDT ON-NON-ON BAT LUG
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.49mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.40mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-20°C ~ 80°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
80,000 Cycles
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTE206NTE Connectivity01111-MTE206N-ND£17.98820Parametric Equivalent
5646ABAPEM Inc.109679-2489-ND£6.65000Parametric Equivalent
5646ABULCSAAPEM Inc.05646ABULCSA-ND£10.40240Parametric Equivalent
5646ABX814APEM Inc.05646ABX814-ND£9.11600Parametric Equivalent
5646ADBAPEM Inc.05646ADB-ND£11.63100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£14.22000£71.10
Unit Price without VAT:£14.22000
Unit Price with VAT:£17.06400