IM07GR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 14,738
Unit Price: £2.69000
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 11,565
Unit Price: £3.81000
Datasheet
New Product
Image for IM07GR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM07GR

DigiKey Part Number
1111-IM07GRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IM07GR
Description
IM07GR=IM RELAY 200 MW 24 VDC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
IM07GR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity AMP Connectors
Termination Style
Gull Wing
Series
Seal Rating
Sealed - Hermetically
Packaging
Tape & Reel (TR)
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Surface Mount
Operate Time
3 ms
Coil Voltage
24VDC
Release Time
3 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
2 A
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Switching Voltage
250VAC, 220VDC - Max
Approval Agency
UR
Load - Max Switching
500VA, 440W
Relay Type
Telecom
Coil Current
8.3 mA
Coil Resistance
2.88 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1462039-2TE Connectivity Potter & Brumfield Relays14,738PB1182CT-ND£2.69000Parametric Equivalent
IM07GRTE Connectivity Potter & Brumfield Relays11,565PB1090CT-ND£3.81000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.54125£2,541.25
Manufacturers Standard Package
Unit Price without VAT:£2.54125
Unit Price with VAT:£3.04950