
HSA1018RJ | |
|---|---|
DigiKey Part Number | 1111-HSA1018RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSA1018RJ |
Description | HSA10 18R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 18 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.63725 | £327.45 |
| Unit Price without VAT: | £1.63725 |
|---|---|
| Unit Price with VAT: | £1.96470 |


