
FR450 | |
|---|---|
DigiKey Part Number | FR450-ND |
Manufacturer | |
Manufacturer Product Number | FR450 |
Description | RF ANT 460MHZ WHIP STR BRKT MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 150 W |
Frequency Group UHF (300MHz ~ 1GHz) | Features Cable - 305mm |
Frequency (Center/Band) 460MHz | Termination N Type Female |
Frequency Range 450MHz ~ 470MHz | Mounting Type Bracket Mount |
Antenna Type Whip, Straight | Height (Max) 34.000" (863.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £189.90000 | £189.90 |
| 10 | £162.84600 | £1,628.46 |
| 25 | £156.09120 | £3,902.28 |
| Unit Price without VAT: | £189.90000 |
|---|---|
| Unit Price with VAT: | £227.88000 |

