
EXB144SFJ | |
|---|---|
DigiKey Part Number | EXB144SFJ-ND |
Manufacturer | |
Manufacturer Product Number | EXB144SFJ |
Description | RF ANT 146MHZ WHIP STR SFJ CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SFJ Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 0dBi |
Part Status Obsolete | Termination SFJ |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 146MHz | Height (Max) 6.900" (175.26mm) |
Frequency Range 144MHz ~ 148MHz | Base Product Number |

