
EXB127BNX | |
|---|---|
DigiKey Part Number | 994-1126-ND |
Manufacturer | |
Manufacturer Product Number | EXB127BNX |
Description | RF ANT 131MHZ WHIP STR BNX CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight BNX Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Termination BNX |
Part Status Obsolete | Mounting Type Connector Mount |
Frequency Group VHF (f < 300MHz) | Height (Max) 7.600" (193.04mm) |
Frequency (Center/Band) 131MHz | Base Product Number |
Frequency Range 127MHz ~ 136MHz |

