
EXB000MX | |
|---|---|
DigiKey Part Number | EXB000MX-ND |
Manufacturer | |
Manufacturer Product Number | EXB000MX |
Description | RF ANT WHIP STR MX CONN CONN MT |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight MX Connector Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer TE Connectivity | Gain 0dBi |
Series | Termination MX |
Packaging Bulk | Mounting Type Connector Mount |
Part Status Obsolete | Height (Max) 7.000" (177.80mm) |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 1 |

