Image for EXB000BN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB000BN

DigiKey Part Number
EXB000BN-ND
Manufacturer
Manufacturer Product Number
EXB000BN
Description
RF ANT WHIP STR BNC MALE CONN MT
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight BNC Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.5
Manufacturer
TE Connectivity
Gain
0dBi
Series
Termination
BNC Male
Packaging
Bulk
Mounting Type
Connector Mount
Part Status
Obsolete
Height (Max)
7.000" (177.80mm)
Antenna Type
Whip, Straight
Base Product Number
Number of Bands
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.