CRGCQ0402F180R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 56,565
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 501,587
Unit Price: £0.07000
Datasheet
New Product
Image for CRGCQ0402F180R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0402F180R

DigiKey Part Number
1111-CRGCQ0402F180RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGCQ0402F180R
Description
THICK FILM RESISTORS-SMD CRGCQ 0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0402F180R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.00240£72.00
Unit Price without VAT:£0.00240
Unit Price with VAT:£0.00288