Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0805F100K | |
|---|---|
DigiKey Part Number | 1111-CRG0805F100KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0805F100K |
Description | THICK FILM RESISTORS-SMD CRG0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F100K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF1003V | Panasonic Industry | 669,381 | P100KCCT-ND | £0.09000 | Direct |
| AC0805FR-07100KL | YAGEO | 16,320 | YAG3688CT-ND | £0.07000 | Parametric Equivalent |
| AC0805FR-13100KL | YAGEO | 277,413 | 13-AC0805FR-13100KLCT-ND | £0.07000 | Parametric Equivalent |
| AF0805FR-07100KL | YAGEO | 4,952 | 13-AF0805FR-07100KLCT-ND | £0.09000 | Parametric Equivalent |
| CAS10F1003CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS10F1003CT-ND | £0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.00321 | £64.20 |
| Unit Price without VAT: | £0.00321 |
|---|---|
| Unit Price with VAT: | £0.00385 |











