Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPF-A-0402B100RE1 | |
|---|---|
DigiKey Part Number | 1111-CPF-A-0402B100RE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B100RE1 |
Description | CPF A 0402 100R 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B100RE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0402B100RE | TE Connectivity | 0 | 1111-CPF-A-0402B100RETR-ND | £0.09376 | Parametric Equivalent |
| AT0402BRD07100RL | YAGEO | 0 | YAG4130CT-ND | £0.15000 | Parametric Equivalent |
| CPF-A-0402B100RE | TE Connectivity Passive Product | 4,477 | 1712-CPF-A-0402B100RECT-ND | £0.16000 | Parametric Equivalent |
| CPF-A-0402B100RE1 | TE Connectivity Passive Product | 3,795 | 1712-CPF-A-0402B100RE1CT-ND | £0.21000 | Parametric Equivalent |
| RP0402BRD07100RL | YAGEO | 11,927 | 13-RP0402BRD07100RLCT-ND | £0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11522 | £115.22 |
| Unit Price without VAT: | £0.11522 |
|---|---|
| Unit Price with VAT: | £0.13826 |





