
CA178-NFB-UFL-5 | |
|---|---|
DigiKey Part Number | CA178-NFB-UFL-5-ND |
Manufacturer | |
Manufacturer Product Number | CA178-NFB-UFL-5 |
Description | COAX CBL U.FL TO N-TYPE 5" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to N-Type RG-178 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | U.FL (UMCC) to N-Type | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 5.000" (127.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |

