Image for CA100-NFB-MC-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA100-NFB-MC-12

DigiKey Part Number
CA100-NFB-MC-12-ND
Manufacturer
Manufacturer Product Number
CA100-NFB-MC-12
Description
CBL ASSY JACK 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
Style
-
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
-
2nd Contact Gender
-
Length
12.00" (304.80mm)
Cable Type
LMR 100
Cable Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Copper
Features
Shielded
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.