Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54771-1

DigiKey Part Number
A136309-ND
Manufacturer
Manufacturer Product Number
54771-1
Description
CONN RING MULT STUD 16-22AWG
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
54771-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Multi-Stud
Stud/Tab Size
6, 8, 10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.325" (8.26mm)
Length - Overall
0.957" (24.30mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.99000£0.99
10£0.83800£8.38
25£0.78520£19.63
50£0.74760£37.38
100£0.71180£71.18
250£0.66724£166.81
500£0.63534£317.67
1,000£0.60501£605.01
2,500£0.56715£1,417.88
Manufacturers Standard Package
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800