1-1825002-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: £1.39367
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 1,183
Unit Price: £1.48000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 10,938
Unit Price: £1.70000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: £0.99679
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: £3.86747
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 15
Unit Price: £4.49000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 3,288
Unit Price: £4.34000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 102
Unit Price: £1.96000
Datasheet

Parametric Equivalent


C&K
In Stock: 55
Unit Price: £2.59000
Datasheet

Parametric Equivalent


C&K
In Stock: 1,397
Unit Price: £2.28000
Datasheet
New Product
Image for 1-1825002-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1825002-3

DigiKey Part Number
1111-1-1825002-3-ND
Manufacturer
Manufacturer Product Number
1-1825002-3
Description
DIP SW/SIP SW SPST 8P FLUSH SLID
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
1-1825002-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.189" (4.80mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.878" (22.30mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1,000£1.04960£1,049.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.04960
Unit Price with VAT:£1.25952